Part Details for EKMQ251VSN821MQ45S by United Chemi-Con Inc
Overview of EKMQ251VSN821MQ45S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMQ251VSN821MQ45S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M7269
|
Newark | Aluminum Electrolytic Capacitor 820Uf, 250V, 20%, Snap-In, Capacitance:820Μf, Voltage(Dc):250V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Chemi-Con EKMQ251VSN821MQ45S Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2100 | Buy Now |
DISTI #
565-2976-ND
|
DigiKey | CAP ALUM 820UF 20% 250V SNAP Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
661-EKMQ251N821MQ45S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 820uF 250 Volt RoHS: Compliant | 0 |
|
$4.3400 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 820uF 250V 20% (25.4 X 45mm) Snap-In 10mm 2000mA 2000h 105°C RoHS: Compliant | 0 |
|
$4.0100 / $5.8400 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 820uF 250V 20% (25.4 X 45mm) Snap-In 10mm 2000mA 2000h 105°C RoHS: Compliant | 0 |
|
$4.0100 / $5.8400 | Buy Now |
Part Details for EKMQ251VSN821MQ45S
EKMQ251VSN821MQ45S CAD Models
EKMQ251VSN821MQ45S Part Data Attributes:
|
EKMQ251VSN821MQ45S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMQ251VSN821MQ45S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 303 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.35831 mA | |
Length | 45 mm | |
Manufacturer Series | KMQ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2000 mA | |
Series | KMQ(SNAP-IN) | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |