There are no models available for this part yet.
Overview of EKMQ401VSN271MR30S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EKMQ401VSN271MR30S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-EKMQ401VSN271MR30S-ND
|
DigiKey | CAP ALUM 270UF 20% 400V SNAP TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
200 In Stock |
|
$2.5289 / $4.9600 | Buy Now | |
DISTI #
661-EKMQ401VSN271MR3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 270UF 400V RoHS: Compliant | 0 |
|
$2.5200 / $3.7500 | Order Now | |
Onlinecomponents.com | Cap Aluminum Lytic 270uF 400V 20% (30 X 30mm) Snap-In 10mm 1220mA 2000h 105°C RoHS: Compliant | 0 |
|
$2.1400 / $4.6300 | Buy Now | ||
Master Electronics | Cap Aluminum Lytic 270uF 400V 20% (30 X 30mm) Snap-In 10mm 1220mA 2000h 105°C RoHS: Compliant | 0 |
|
$2.1400 / $4.6300 | Buy Now |
CAD Models for EKMQ401VSN271MR30S by United Chemi-Con Inc
Part Data Attributes for EKMQ401VSN271MR30S by United Chemi-Con Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
270 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
921 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.9859 mA
|
Length
|
30 mm
|
Manufacturer Series
|
KMQ
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
1220 mA
|
Series
|
KMQ(SNAP-IN)
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|