There are no models available for this part yet.
Overview of EKMQ630ETD221MJ16S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Audio and Video Systems
Energy and Power Systems
Price & Stock for EKMQ630ETD221MJ16S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72R7909
|
Newark | Bulk/Capacitor, Aluminum, 63 V, Cap.220 , Dia.10 , Leng.16 Rohs Compliant: Yes |Chemi-Con EKMQ630ETD221MJ16S RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4670 | Buy Now | |
DISTI #
565-EKMQ630ETD221MJ16S-ND
|
DigiKey | CAP ALUM 220UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
800 In Stock |
|
$0.3125 / $0.9700 | Buy Now | |
DISTI #
661-EKMQ630D221MJ16S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 63 Volt RoHS: Compliant | 862 |
|
$0.2990 / $0.8500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$0.3000 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 220uF 63V 20% (10 X 16mm) Radial 5mm 335mA 2000h 105°C Ammo RoHS: Compliant |
3 In Stock |
|
$0.3220 / $0.8223 | Buy Now | ||
NexGen Digital | 440 |
|
RFQ | ||||
Master Electronics | Cap Aluminum Lytic 220uF 63V 20% (10 X 16mm) Radial 5mm 335mA 2000h 105°C Ammo RoHS: Compliant |
3 In Stock |
|
$0.3220 / $0.8223 | Buy Now |
CAD Models for EKMQ630ETD221MJ16S by United Chemi-Con Inc
Part Data Attributes for EKMQ630ETD221MJ16S by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
220 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
16 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
Tape
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
335 mA
|
Surface Mount
|
NO
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Related Parts for EKMQ630ETD221MJ16S
-
CGA6M3X7S2A475K200ABFixed Capacitors
-
ERJ1TNF3480UFixed Resistors
-
734-234Headers and Edge Type Connectors
-
IHLP1212BZER1R5M11Fixed Inductors
-
LL4148-GS08Rectifier Diodes
-
DLW5BTM501SQ2LData Line Filters
-
FQP27P06Power Field-Effect Transistors
-
AP2114H-3.3TRG1Linear Regulator ICs
-
2N7002-7-FSmall Signal Field-Effect Transistors