Part Details for EKMQ6R3ELL472MK20S by Chemi-Con
Overview of EKMQ6R3ELL472MK20S by Chemi-Con
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMQ6R3ELL472MK20S
EKMQ6R3ELL472MK20S CAD Models
EKMQ6R3ELL472MK20S Part Data Attributes
|
EKMQ6R3ELL472MK20S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMQ6R3ELL472MK20S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.8883 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1090 mA | |
Surface Mount | NO | |
Tan Delta | 0.34 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKMQ6R3ELL472MK20S
This table gives cross-reference parts and alternative options found for EKMQ6R3ELL472MK20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMQ6R3ELL472MK20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD0J478M12020QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Samwha Electronics | EKMQ6R3ELL472MK20S vs RD0J478M12020QR |
MALREKB00FE447BG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Vishay Intertechnologies | EKMQ6R3ELL472MK20S vs MALREKB00FE447BG0K |
RD0J478M12020HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Samwha Electronics | EKMQ6R3ELL472MK20S vs RD0J478M12020HL |
6.3YXA4700MCA12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKMQ6R3ELL472MK20S vs 6.3YXA4700MCA12.5X20 |
RD0J478M12020MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Samwha Electronics | EKMQ6R3ELL472MK20S vs RD0J478M12020MR |
6.3YXA4700MRK12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | EKMQ6R3ELL472MK20S vs 6.3YXA4700MRK12.5X20 |
UVZ0J472MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | EKMQ6R3ELL472MK20S vs UVZ0J472MHD1TO |
RJA472M0JBK-1320S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | EKMQ6R3ELL472MK20S vs RJA472M0JBK-1320S |
NRWY472M6.3V12.5X20F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EKMQ6R3ELL472MK20S vs NRWY472M6.3V12.5X20F |
NRWS472M6.3V12.5X20TB15MMPYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EKMQ6R3ELL472MK20S vs NRWS472M6.3V12.5X20TB15MMPYF |