Part Details for EKMQ6R3ELL472MK20S by United Chemi-Con Inc
Overview of EKMQ6R3ELL472MK20S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Price & Stock for EKMQ6R3ELL472MK20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKMQ6R3ELL472MK20S-ND
|
DigiKey | CAP ALUM 4700UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2000 In Stock |
|
$0.2875 / $0.8900 | Buy Now |
DISTI #
661-EKMQ6R3E472MK20S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 4700uF Tol 20% 12.5x20mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.5340 / $1.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5540 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3656 / $0.8172 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3656 / $0.8172 | Buy Now |
Part Details for EKMQ6R3ELL472MK20S
EKMQ6R3ELL472MK20S CAD Models
EKMQ6R3ELL472MK20S Part Data Attributes
|
EKMQ6R3ELL472MK20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMQ6R3ELL472MK20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1090 mA | |
Series | KMQ(RADIAL) | |
Terminal Pitch | 5 mm |