Part Details for EKMR201VSN102MQ40S by United Chemi-Con Inc
Overview of EKMR201VSN102MQ40S by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for EKMR201VSN102MQ40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKMR201VSN102MQ40S-ND
|
DigiKey | ALUMINUM CAPACITOR Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6339 / $5.0700 | Buy Now |
DISTI #
661-EKMR201VS102MQ40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200Volts 1000uF 20% Tol. RoHS: Compliant | 0 |
|
$4.9800 / $5.6600 | Order Now |
Part Details for EKMR201VSN102MQ40S
EKMR201VSN102MQ40S CAD Models
EKMR201VSN102MQ40S Part Data Attributes:
|
EKMR201VSN102MQ40S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMR201VSN102MQ40S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2300 mA | |
Series | KMR | |
Terminal Pitch | 10 mm |