EKMR201VSN122MA25S
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1200uF,

Overview of EKMR201VSN122MA25S by United Chemi-Con Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for EKMR201VSN122MA25S by United Chemi-Con Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 565-EKMR201VSN122MA25S-ND
DigiKey CAP ALUM 200V POLAR Min Qty: 1 Lead time: 22 Weeks Container: Bulk 180
In Stock
  • 1 $6.1700
  • 10 $5.3050
  • 200 $3.9722
  • 1,000 $3.2074
$3.2074 / $6.1700 Buy Now
DISTI # 661-EKMR201VSN122MA2
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 0
  • 200 $4.7600
  • 600 $4.5200
  • 1,000 $4.1900
$4.1900 / $4.7600 Order Now

CAD Models for EKMR201VSN122MA25S by United Chemi-Con Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EKMR201VSN122MA25S by United Chemi-Con Inc

EKMR201VSN122MA25S
United Chemi-Con Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
UNITED CHEMI-CON INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
1940 mA
Series
KMR
Terminal Pitch
10 mm
Want to compare parts?
  1. EKMR201VSN122MA25S
    United Chemi-Con Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1200uF,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKMR201VSN122MA25S by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKMR201VSN122MA25S by United Chemi-Con Inc

Select Manufacturer
Which Manufacturer of EKMR201VSN122MA25S would you like to use for your alert(s)?
  • Please alert me when EKMR201VSN122MA25S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKMR201VSN122MA25S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKMR201VSN122MA25S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKMR201VSN122MA25S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKMR201VSN122MA25S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKMR201VSN122MA25S by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: