There are no models available for this part yet.
Overview of EKMR351VSN122MA50S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for EKMR351VSN122MA50S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47P0574
|
Newark | Bulk/Capacitor, Aluminum, 350 V, Cap.1200 , Dia.35 , Leng.50 |Chemi-Con EKMR351VSN122MA50S RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
565-EKMR351VSN122MA50S-ND
|
DigiKey | CAP ALUM 1.2MF 20% 350V SNAP TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6387 / $10.1000 | Buy Now | |
DISTI #
661-EKMR351VS122MA50
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 350Volts 1200uF 20% Tol. RoHS: Compliant | 54 |
|
$9.4600 / $12.1200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$4.7300 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 1200uF 350V 20% (35 X 50mm) Snap-In 10mm 2860mA 2000h 105°C RoHS: Compliant |
1545 In Stock |
|
$4.4100 / $7.7500 | Buy Now | ||
DISTI #
69237935
|
Verical | Cap Aluminum Lytic 1200uF 350V 20% (35 X 50mm) Snap-In 10mm 2860mA 2000h 105°C RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2322 | Americas - 1545 |
|
$6.2278 / $9.8101 | Buy Now | |
Master Electronics | Cap Aluminum Lytic 1200uF 350V 20% (35 X 50mm) Snap-In 10mm 2860mA 2000h 105°C RoHS: Compliant |
1545 In Stock |
|
$4.4100 / $7.7500 | Buy Now |
CAD Models for EKMR351VSN122MA50S by United Chemi-Con Inc
Part Data Attributes for EKMR351VSN122MA50S by United Chemi-Con Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
1200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
50 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
350 V
|
Ripple Current
|
2860 mA
|
Series
|
KMR
|
Terminal Pitch
|
10 mm
|
Related Parts for EKMR351VSN122MA50S
-
EKYB800ELL681MK40SFixed Capacitors
-
RT0402BRD07374RLFixed Resistors
-
M80-8530845Headers and Edge Type Connectors
-
RFC0810B-473KEFixed Inductors
-
MBRS130LT3GRectifier Diodes
-
2643000101Data Line Filters
-
UCC3895DWG4Switching Regulator or Controllers
-
2N7002LT1GSmall Signal Field-Effect Transistors
-
OPA2277UOperational Amplifiers