Part Details for EKMR351VSN391MQ40S by United Chemi-Con Inc
Overview of EKMR351VSN391MQ40S by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for EKMR351VSN391MQ40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-EKMR351VS391MQ40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 350Volts 390uF 20% Tol. RoHS: Compliant | 0 |
|
$5.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6600 / $6.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.6600 / $6.8000 | Buy Now |
Part Details for EKMR351VSN391MQ40S
EKMR351VSN391MQ40S CAD Models
EKMR351VSN391MQ40S Part Data Attributes
|
EKMR351VSN391MQ40S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMR351VSN391MQ40S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 390uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1520 mA | |
Series | KMR | |
Terminal Pitch | 10 mm |