There are no models available for this part yet.
Overview of EKMR401VSN102MA50S by Chemi-Con
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for EKMR401VSN102MA50S by Chemi-Con
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 20% 2.5A120Hz 10mm 400V 1000uF PluginD35xL50mm Horn-Type Electrolytic Capacitors ROHS | 100 |
|
$5.8525 / $7.6569 | Buy Now |
CAD Models for EKMR401VSN102MA50S by Chemi-Con
Part Data Attributes for EKMR401VSN102MA50S by Chemi-Con
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIPPON CHEMI-CON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
1000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.8974 mA
|
Length
|
50 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
2500 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for EKMR401VSN102MA50S
This table gives cross-reference parts and alternative options found for EKMR401VSN102MA50S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMR401VSN102MA50S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGG2G102MELC50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | EKMR401VSN102MA50S vs LGG2G102MELC50 |
400VXK1000MEFCSN35X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | EKMR401VSN102MA50S vs 400VXK1000MEFCSN35X50 |
LGL2G102MEKC50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | EKMR401VSN102MA50S vs LGL2G102MEKC50 |
LGL2G102MELC50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | EKMR401VSN102MA50S vs LGL2G102MELC50 |
B43641A9108M052 | Aluminum Electrolytic Capacitor, | TDK Corporation | EKMR401VSN102MA50S vs B43641A9108M052 |
EKMW401VSN102MA50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | EKMR401VSN102MA50S vs EKMW401VSN102MA50S |
LGG2G102MEUC50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | EKMR401VSN102MA50S vs LGG2G102MEUC50 |
LGG2G102MEKC50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | EKMR401VSN102MA50S vs LGG2G102MEKC50 |
ELG108M400AT6AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | EKMR401VSN102MA50S vs ELG108M400AT6AA |
Related Parts for EKMR401VSN102MA50S
-
B41231A6109M000Fixed Capacitors
-
RC0805FR-071KLFixed Resistors
-
RBB13DHLNHeaders and Edge Type Connectors
-
PR1007G-TRectifier Diodes
-
IRFB3307ZPBFPower Field-Effect Transistors
-
SMAJ15CA-13-FTransient Suppressors
-
TPS54140DGQRSwitching Regulator or Controllers
-
RP118Z331D-TR-FLinear Regulator ICs
-
ADUM1285BRZ-RL7Other Analog ICs