There are no models available for this part yet.
Overview of EKMR401VSN102MA50S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EKMR401VSN102MA50S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-EKMR401VSN102MA50S-ND
|
DigiKey | CAP ALUM 1MF 20% 400V SNAP TH Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7464 | Buy Now | |
DISTI #
661-MR401VSN102MA50S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In RoHS: Compliant | 0 |
|
$7.3800 / $9.8400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$5.0000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1400 / $7.4900 | Buy Now | ||
DISTI #
C1S143100525500
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes Container: Cut Tape | 190 |
|
$4.1200 / $6.7900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$5.1400 / $7.4900 | Buy Now |
CAD Models for EKMR401VSN102MA50S by United Chemi-Con Inc
Related Parts for EKMR401VSN102MA50S
-
B41231A6109M000Fixed Capacitors
-
RC0805FR-071KLFixed Resistors
-
RBB13DHLNHeaders and Edge Type Connectors
-
PR1007G-TRectifier Diodes
-
IRFB3307ZPBFPower Field-Effect Transistors
-
SMAJ15CA-13-FTransient Suppressors
-
TPS54140DGQRSwitching Regulator or Controllers
-
RP118Z331D-TR-FLinear Regulator ICs
-
ADUM1285BRZ-RL7Other Analog ICs