Part Details for EKMR421VSN391MQ50S by United Chemi-Con Inc
Overview of EKMR421VSN391MQ50S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for EKMR421VSN391MQ50S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKMR421VSN391MQ50S-ND
|
DigiKey | Aluminum Snap in 420V 390uF Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6130 / $6.5000 | Buy Now |
DISTI #
661-EKMR421VS391MQ50
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 420Volts 390uF 20% Tol. RoHS: Compliant | 9 |
|
$4.1700 / $6.8200 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 390uF 420V 20% (25.4 X 50mm) Snap-In 10mm 1660mA 2000h 105°C RoHS: Compliant |
440 In Stock |
|
$4.1300 / $10.1100 | Buy Now |
DISTI #
77685213
|
Verical | Cap Aluminum Lytic 390uF 420V 20% (25.4 X 50mm) Snap-In 10mm 1660mA 2000h 105°C RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2341 | Americas - 440 |
|
$5.3576 / $13.0284 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 390uF 420V 20% (25.4 X 50mm) Snap-In 10mm 1660mA 2000h 105°C RoHS: Compliant |
440 In Stock |
|
$4.1300 / $10.1100 | Buy Now |
Part Details for EKMR421VSN391MQ50S
EKMR421VSN391MQ50S CAD Models
EKMR421VSN391MQ50S Part Data Attributes:
|
EKMR421VSN391MQ50S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMR421VSN391MQ50S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 390uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1660 mA | |
Series | KMR | |
Terminal Pitch | 10 mm |