Part Details for EKMR451VSN121MP30S by United Chemi-Con Inc
Overview of EKMR451VSN121MP30S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for EKMR451VSN121MP30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKMR451VSN121MP30S-ND
|
DigiKey | CAP ALUM 120UF 20% 450V SNAP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
400 In Stock |
|
$1.6822 / $4.0900 | Buy Now |
DISTI #
661-EKMR451VS121MP30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450Volts 120uF 20% Tol. RoHS: Compliant | 0 |
|
$2.4600 / $4.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$2.7400 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 120uF 450V 20% (22 X 30mm) Snap-In 10mm 820mA 2000h 105°C RoHS: Compliant |
400 In Stock |
|
$1.7800 / $4.0400 | Buy Now |
DISTI #
76891284
|
Verical | Cap Aluminum Lytic 120uF 450V 20% (22 X 30mm) Snap-In 10mm 820mA 2000h 105°C RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2333 | Americas - 400 |
|
$2.4718 / $5.3510 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 120uF 450V 20% (22 X 30mm) Snap-In 10mm 820mA 2000h 105°C RoHS: Compliant |
400 In Stock |
|
$1.7800 / $4.0400 | Buy Now |
Part Details for EKMR451VSN121MP30S
EKMR451VSN121MP30S CAD Models
EKMR451VSN121MP30S Part Data Attributes:
|
EKMR451VSN121MP30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMR451VSN121MP30S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 820 mA | |
Series | KMR | |
Terminal Pitch | 10 mm |