Part Details for EKMS201VSN122MA30S by Chemi-Con
Overview of EKMS201VSN122MA30S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMS201VSN122MA30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKMS201VSN122MA30S
|
TTI | Aluminum Electrolytic Capacitors - Snap In 200Volts 1200uF 20% Tol. RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$3.7700 / $4.7100 | Buy Now |
Part Details for EKMS201VSN122MA30S
EKMS201VSN122MA30S CAD Models
EKMS201VSN122MA30S Part Data Attributes
|
EKMS201VSN122MA30S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMS201VSN122MA30S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.4697 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2960 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for EKMS201VSN122MA30S
This table gives cross-reference parts and alternative options found for EKMS201VSN122MA30S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMS201VSN122MA30S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544C2128M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, | TDK Corporation | EKMS201VSN122MA30S vs B43544C2128M082 |
B43640C2128M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | EKMS201VSN122MA30S vs B43640C2128M062 |
LAR2D122MELC30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | EKMS201VSN122MA30S vs LAR2D122MELC30 |
B43642C2128M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | EKMS201VSN122MA30S vs B43642C2128M087 |
B43644C2128M067 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | EKMS201VSN122MA30S vs B43644C2128M067 |
B43508C2128M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 200V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | EKMS201VSN122MA30S vs B43508C2128M000 |
B43640C2128M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | EKMS201VSN122MA30S vs B43640C2128M080 |
B43644C2128M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | EKMS201VSN122MA30S vs B43644C2128M062 |
NRLPW122M200V35X30LF | CAP,AL2O3,1.2MF,200VDC,20% -TOL,20% +TOL | NIC Components Corp | EKMS201VSN122MA30S vs NRLPW122M200V35X30LF |
B43509C2128M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | EKMS201VSN122MA30S vs B43509C2128M000 |