Part Details for EKMS251VSN821MR35S by United Chemi-Con Inc
Overview of EKMS251VSN821MR35S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EKMS251VSN821MR35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R3332
|
Newark | Cap, Kms Series, 250V, 820Uf, 20% Rohs Rohs Compliant: Yes |Chemi-Con EKMS251VSN821MR35S Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5400 / $3.7300 | Buy Now |
DISTI #
565-EKMS251VSN821MR35S-ND
|
DigiKey | CAP ALUM 820UF 20% 250V SNAP Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6893 | Buy Now |
DISTI #
661-EKMS251V821MR35S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250Volts 820uF 20% Tol. RoHS: Compliant | 0 |
|
$5.4600 / $5.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$4.9500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.0800 / $7.4100 | Buy Now | |
|
Master Electronics | 0 |
|
$5.0800 / $7.4100 | Buy Now |
Part Details for EKMS251VSN821MR35S
EKMS251VSN821MR35S CAD Models
EKMS251VSN821MR35S Part Data Attributes:
|
EKMS251VSN821MR35S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMS251VSN821MR35S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 820uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2340 mA | |
Series | KMS | |
Terminal Pitch | 10 mm |