Part Details for EKMS3B1VSN102MA45S by United Chemi-Con Inc
Overview of EKMS3B1VSN102MA45S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EKMS3B1VSN102MA45S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-4836-ND
|
DigiKey | CAP ALUM 1000UF 20% 315V SNAP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
204 In Stock |
|
$8.8959 / $14.2300 | Buy Now |
DISTI #
661-EKMS3B1V102MA45S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 315Volts 1000uF 20% Tol. RoHS: Compliant | 0 |
|
$7.8200 / $12.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$9.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8500 / $18.5400 | Buy Now |
DISTI #
EKMS3B1VSN102MA
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.8500 / $18.5400 | Buy Now |
Part Details for EKMS3B1VSN102MA45S
EKMS3B1VSN102MA45S CAD Models
EKMS3B1VSN102MA45S Part Data Attributes
|
EKMS3B1VSN102MA45S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMS3B1VSN102MA45S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 1000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e3 | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 2910 mA | |
Series | KMS | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm |