Part Details for EKMS451VSN561MA50S by United Chemi-Con Inc
Overview of EKMS451VSN561MA50S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EKMS451VSN561MA50S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y9570
|
Newark | Cap, Alu Elec, 560Uf, 450V, Rad Can Smd, Capacitance:560Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Product Diameter:35Mm Rohs Compliant: Yes |Chemi-Con EKMS451VSN561MA50S Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9300 / $12.3800 | Buy Now |
DISTI #
565-3476-ND
|
DigiKey | CAP ALUM 560UF 20% 450V SNAP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1838 In Stock |
|
$7.2969 / $11.6700 | Buy Now |
DISTI #
661-EKMS451V561MA50S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450Volts 560uF 20% Tol. RoHS: Compliant | 190 |
|
$10.3200 / $15.4000 | Buy Now |
|
Future Electronics | Aluminum Electrolytic Capacitors - Snap In 450Volts 560uF 20% Tol. RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$10.6900 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 560uF 450V 20% (35 X 50mm) Snap-In 10mm 2220mA 3000h 105°C RoHS: Compliant |
600 In Stock |
|
$8.9900 / $14.0000 | Buy Now |
DISTI #
2504452
|
element14 Asia-Pacific | CAP, ALU ELEC, 560UF, 450V, RAD CAN SMD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.2569 / $16.9476 | Buy Now |
DISTI #
2504452
|
Farnell | CAP, ALU ELEC, 560UF, 450V, RAD CAN SMD RoHS: Compliant Min Qty: 1 Lead time: 38 Weeks, 0 Days Container: Each | 0 |
|
$8.6051 / $14.5500 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 560uF 450V 20% (35 X 50mm) Snap-In 10mm 2220mA 3000h 105°C RoHS: Compliant |
600 In Stock |
|
$8.9900 / $14.0000 | Buy Now |
Part Details for EKMS451VSN561MA50S
EKMS451VSN561MA50S CAD Models
EKMS451VSN561MA50S Part Data Attributes
|
EKMS451VSN561MA50S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMS451VSN561MA50S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 560uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2220 mA | |
Series | KMS | |
Terminal Pitch | 10 mm |