Part Details for EKMS501VSN181MR40S by Chemi-Con
Overview of EKMS501VSN181MR40S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMS501VSN181MR40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKMS501VSN181MR40S
|
TTI | Aluminum Electrolytic Capacitors - Snap In 500Volts 180uF 20% Tol. RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$6.0400 | Buy Now |
Part Details for EKMS501VSN181MR40S
EKMS501VSN181MR40S CAD Models
EKMS501VSN181MR40S Part Data Attributes
|
EKMS501VSN181MR40S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMS501VSN181MR40S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.9 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 1170 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for EKMS501VSN181MR40S
This table gives cross-reference parts and alternative options found for EKMS501VSN181MR40S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMS501VSN181MR40S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC80F181CD500 | Aluminum Electrolytic Capacitor, | KEMET Corporation | EKMS501VSN181MR40S vs ALC80F181CD500 |
ALC80D181CD500 | Aluminum Electrolytic Capacitor, | KEMET Corporation | EKMS501VSN181MR40S vs ALC80D181CD500 |
ALC80A181CD500 | Aluminum Electrolytic Capacitor, | KEMET Corporation | EKMS501VSN181MR40S vs ALC80A181CD500 |