Part Details for EKMS501VSN471MA60S by United Chemi-Con Inc
Overview of EKMS501VSN471MA60S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EKMS501VSN471MA60S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y9571
|
Newark | Cap, Alu Elec, 470Uf, 500V, Rad Can Smd, Capacitance:470Μf, Voltage(Dc):500V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Product Diameter:35Mm Rohs Compliant: Yes |Chemi-Con EKMS501VSN471MA60S Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8200 | Buy Now |
DISTI #
565-3490-ND
|
DigiKey | CAP ALUM 470UF 20% 500V SNAP Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1910 / $14.7100 | Buy Now |
DISTI #
661-EKMS501V471MA60S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 500Volts 470uF 20% Tol. RoHS: Compliant | 0 |
|
$12.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$14.1300 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 500V 20% (35 X 60mm) Snap-In 10mm 2030mA 3000h 105°C RoHS: Compliant |
85 In Stock |
|
$9.3200 / $17.4900 | Buy Now |
DISTI #
EKMS501VSN471MA
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 470uF 500V 20% (35 X 60mm) Snap-In 10mm 2030mA 3000h 105°C RoHS: Compliant |
85 In Stock |
|
$9.3200 / $17.4900 | Buy Now |
Part Details for EKMS501VSN471MA60S
EKMS501VSN471MA60S CAD Models
EKMS501VSN471MA60S Part Data Attributes:
|
EKMS501VSN471MA60S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMS501VSN471MA60S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 470uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
Length | 60 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 2030 mA | |
Series | KMS | |
Terminal Pitch | 10 mm |