Part Details for EKMT451VSN561MA50S by United Chemi-Con Inc
Overview of EKMT451VSN561MA50S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMT451VSN561MA50S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y9578
|
Newark | Cap, Alu Elec, 560Uf, 450V, Rad Can Smd, Capacitance:560Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Product Diameter:35Mm Rohs Compliant: Yes |Chemi-Con EKMT451VSN561MA50S Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7400 | Buy Now |
DISTI #
565-EKMT451VSN561MA50S-ND
|
DigiKey | CAP ALUM 560UF 20% 450V SNAP Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4690 / $11.9500 | Buy Now |
DISTI #
661-EKMT451V561MA50S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450Volts 560uF 35X50 RoHS: Compliant | 0 |
|
$15.1500 | Order Now |
|
Future Electronics | Aluminum Electrolytic Capacitors - Snap In 450Volts 560uF 35X50 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$14.6700 / $15.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.8000 / $28.9000 | Buy Now |
DISTI #
2504460
|
element14 Asia-Pacific | CAP, ALU ELEC, 560UF, 450V, RAD CAN SMD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.4206 / $23.3639 | Buy Now |
DISTI #
2504460
|
Farnell | CAP, ALU ELEC, 560UF, 450V, RAD CAN SMD RoHS: Compliant Min Qty: 200 Lead time: 35 Weeks, 3 Days Container: Each | 0 |
|
$14.6053 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.8000 / $28.9000 | Buy Now |