Part Details for EKMT451VSN820MP25S by United Chemi-Con Inc
Overview of EKMT451VSN820MP25S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMT451VSN820MP25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKMT451VSN820MP25S-ND
|
DigiKey | CAP ALUM 82UF 20% 450V SNAP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
400 In Stock |
|
$1.6090 / $3.9100 | Buy Now |
DISTI #
661-EKMT451V820MP25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450Volts 82uF 22X25 RoHS: Compliant | 0 |
|
$2.5100 / $3.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$2.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5100 / $4.0900 | Buy Now |
|
Bristol Electronics | 191 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5100 / $4.0900 | Buy Now |