Part Details for EKMW451VSN221MQ35S by United Chemi-Con Inc
Overview of EKMW451VSN221MQ35S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMW451VSN221MQ35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKMW451VSN221MQ35S-ND
|
DigiKey | CAP ALUM 220UF 20% 450V SNAP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
400 In Stock |
|
$2.6953 / $5.2800 | Buy Now |
DISTI #
661-EKMW451V221MQ35S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450Volts 220uF 25X35 RoHS: Compliant | 0 |
|
$3.5900 / $6.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$4.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7900 / $6.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.7900 / $6.9800 | Buy Now |