Part Details for EKMW451VSN391MA30S by United Chemi-Con Inc
Overview of EKMW451VSN391MA30S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMW451VSN391MA30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKMW451VSN391MA30S-ND
|
DigiKey | CAP ALUM 390UF 20% 450V SNAP TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
200 In Stock |
|
$7.2897 / $11.6600 | Buy Now |
DISTI #
661-EKMW451V391MA30S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450Volts 390uF 35X30 RoHS: Compliant | 0 |
|
$7.2200 / $11.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$7.7000 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 390uF 450V 20% (35 X 30mm) Snap-In 10mm 1520mA 2000h 105°C RoHS: Compliant |
600 In Stock |
|
$7.6200 / $11.6000 | Buy Now |
DISTI #
C1S143100384675
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes Container: Bulk | 500 |
|
$6.7100 / $9.3200 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 390uF 450V 20% (35 X 30mm) Snap-In 10mm 1520mA 2000h 105°C RoHS: Compliant |
600 In Stock |
|
$7.6200 / $11.6000 | Buy Now |