There are no models available for this part yet.
Overview of EKMZ421VSN151MP25S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EKMZ421VSN151MP25S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-4792-ND
|
DigiKey | CAP ALUM 150UF 20% 420V SNAP TH Min Qty: 1 Lead time: 22 Weeks Container: Box |
499 In Stock |
|
$1.9180 / $5.1500 | Buy Now | |
DISTI #
661-EKMZ421V151MP25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 150uF 420V 20% 22x25 RoHS: Compliant | 210 |
|
$2.6300 / $4.8300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$2.8000 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 150uF 420V 20% (22 X 25mm) Snap-In 10mm 870mA 2000h 105C RoHS: Compliant |
200 In Stock |
|
$1.7800 / $4.1400 | Buy Now | ||
Master Electronics | Cap Aluminum Lytic 150uF 420V 20% (22 X 25mm) Snap-In 10mm 870mA 2000h 105C RoHS: Compliant |
200 In Stock |
|
$1.7800 / $4.1400 | Buy Now |