Part Details for EKPE 130 T by FIBOX
Overview of EKPE 130 T by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKPE 130 T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKPE130T
|
TME | Enclosure: wall mounting, X: 280mm, Y: 380mm, Z: 130mm, EK, grey, IK08 Min Qty: 1 | 0 |
|
$99.9700 / $113.3000 | RFQ |