Part Details for EKRG100ELL471MH09D by United Chemi-Con Inc
Overview of EKRG100ELL471MH09D by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKRG100ELL471MH09D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKRG100ELL471MH09D-ND
|
DigiKey | CAP ALUM 470UF 20% 10V RADIAL Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1228 | Buy Now |
DISTI #
661-EKRG100L471MH09D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 10 Volt RoHS: Compliant | 0 |
|
$0.1220 / $0.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1280 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 10V 20% (8 X 9mm) Radial 3.5mm 272mA 1000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.0850 / $0.1632 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Master Electronics | Cap Aluminum Lytic 470uF 10V 20% (8 X 9mm) Radial 3.5mm 272mA 1000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.0850 / $0.1632 | Buy Now |
Part Details for EKRG100ELL471MH09D
EKRG100ELL471MH09D CAD Models
EKRG100ELL471MH09D Part Data Attributes:
|
EKRG100ELL471MH09D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKRG100ELL471MH09D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 272 mA | |
Series | KRG | |
Terminal Pitch | 3.5 mm |