Part Details for EKRG160ELL102MK13S by United Chemi-Con Inc
Overview of EKRG160ELL102MK13S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKRG160ELL102MK13S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R7964
|
Newark | Bulk/Capacitor, Aluminum, 16 V, Cap.1000 , Dia.12 , Leng.13 |Chemi-Con EKRG160ELL102MK13S Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5030 | Buy Now |
DISTI #
565-EKRG160ELL102MK13S-ND
|
DigiKey | CAP ALUM 1000UF 20% 16V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
970 In Stock |
|
$0.3375 / $1.0500 | Buy Now |
DISTI #
661-EKRG160L102MK13S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 16 Volt RoHS: Compliant | 1596 |
|
$0.3290 / $1.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3240 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 16V 20% (12.5 X 13mm) Radial 5mm 515mA 1000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.2200 / $0.4785 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1000uF 16V 20% (12.5 X 13mm) Radial 5mm 515mA 1000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.2200 / $0.4785 | Buy Now |
Part Details for EKRG160ELL102MK13S
EKRG160ELL102MK13S CAD Models
EKRG160ELL102MK13S Part Data Attributes
|
EKRG160ELL102MK13S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKRG160ELL102MK13S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 13 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 515 mA | |
Series | KRG | |
Terminal Pitch | 5 mm |