There are no models available for this part yet.
Overview of EKRG500EC3221MJC5S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EKRG500EC3221MJC5S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72R7973
|
Newark | Bulk/Capacitor, Aluminum, 50 V, Cap.220 , Dia.10 , Leng.12 |Chemi-Con EKRG500EC3221MJC5S RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3590 | Buy Now | |
DISTI #
EKRG500EC3221MJC5S-ND
|
DigiKey | CAP ALUM 220UF 20% 50V RADIAL TH Min Qty: 1500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1717 | Buy Now | |
DISTI #
661-EKRG5003221MJC5S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 50 Volt cut leads RoHS: Compliant | 0 |
|
$0.1710 / $0.6100 | Order Now | |
Future Electronics | KRG Series 50 V 220 uF 105 °C Ø 10 x 14 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Bag | 0Bag |
|
$0.2250 / $0.2400 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 220uF 50V 20% (10 X 12.5mm) Radial 5mm 290mA 1000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.1328 / $0.3075 | Buy Now | ||
Master Electronics | Cap Aluminum Lytic 220uF 50V 20% (10 X 12.5mm) Radial 5mm 290mA 1000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.1328 / $0.3075 | Buy Now |
CAD Models for EKRG500EC3221MJC5S by United Chemi-Con Inc
Part Data Attributes for EKRG500EC3221MJC5S by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
220 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
12.5 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
290 mA
|
Series
|
KRG
|
Terminal Pitch
|
5 mm
|