Part Details for EKVB451VSN201MQ30S by United Chemi-Con Inc
Overview of EKVB451VSN201MQ30S by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKVB451VSN201MQ30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKVB451VSN201MQ30S-ND
|
DigiKey | CAP ALUM 450V POLAR Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
371 In Stock |
|
$2.7344 / $5.2600 | Buy Now |
DISTI #
661-EKVB451VSN201MQ3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450VDC 200uF Tol 20% 25.4x30mm AEC-Q200 RoHS: Compliant | 184 |
|
$2.7300 / $5.2600 | Buy Now |