Part Details for EKWA401ELL680MK35S by United Chemi-Con Inc
Overview of EKWA401ELL680MK35S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKWA401ELL680MK35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKWA401ELL680MK35S-ND
|
DigiKey | CAP ALUM 68UF 20% 400V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
867 In Stock |
|
$0.7147 / $1.9100 | Buy Now |
DISTI #
661-EKWA401L680MK35S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 68uF 400V RoHS: Compliant | 444 |
|
$0.7140 / $1.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.2100 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Through Hole - 68uF (+/-) 20% - 400VDC - 12.5mm Dia x 35mm |
500 In Stock |
|
$0.7380 / $1.7740 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Through Hole - 68uF (+/-) 20% - 400VDC - 12.5mm Dia x 35mm |
500 In Stock |
|
$0.7380 / $1.7740 | Buy Now |