Part Details for EKWA421ELL121MU45S by Chemi-Con
Overview of EKWA421ELL121MU45S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for EKWA421ELL121MU45S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKWA421ELL121MU45S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 120uF 420V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.3700 / $2.1400 | Buy Now |
Part Details for EKWA421ELL121MU45S
EKWA421ELL121MU45S CAD Models
EKWA421ELL121MU45S Part Data Attributes:
|
EKWA421ELL121MU45S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKWA421ELL121MU45S
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 14.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.116 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 790 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKWA421ELL121MU45S
This table gives cross-reference parts and alternative options found for EKWA421ELL121MU45S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKWA421ELL121MU45S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
420LXW120MEFR14.5X45 | Aluminum Electrolytic Capacitor, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | EKWA421ELL121MU45S vs 420LXW120MEFR14.5X45 |
420HXW120MEFR14.5X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | EKWA421ELL121MU45S vs 420HXW120MEFR14.5X45 |