Part Details for EKWA451ELL680MUN3S by Chemi-Con
Overview of EKWA451ELL680MUN3S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for EKWA451ELL680MUN3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKWA451ELL680MUN3S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 68uF 450V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.9700 / $1.5300 | Buy Now |
Part Details for EKWA451ELL680MUN3S
EKWA451ELL680MUN3S CAD Models
EKWA451ELL680MUN3S Part Data Attributes
|
EKWA451ELL680MUN3S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKWA451ELL680MUN3S
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 14.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.324 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 530 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKWA451ELL680MUN3S
This table gives cross-reference parts and alternative options found for EKWA451ELL680MUN3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKWA451ELL680MUN3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450CXW68MEFRKC14.5X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | EKWA451ELL680MUN3S vs 450CXW68MEFRKC14.5X31.5 |
NRB-XY680M450V14.5X31.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EKWA451ELL680MUN3S vs NRB-XY680M450V14.5X31.5F |
NRB-KQ680M450V14.5X31.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EKWA451ELL680MUN3S vs NRB-KQ680M450V14.5X31.5F |
EKHE451ELL680MUN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EKWA451ELL680MUN3S vs EKHE451ELL680MUN3S |
EKHE451EBD680MUN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EKWA451ELL680MUN3S vs EKHE451EBD680MUN3S |
450CXW68MEFR14.5X31.5 | PENCIL CAP | Rubycon Corporation | EKWA451ELL680MUN3S vs 450CXW68MEFR14.5X31.5 |
450CXW68MEFRRI14.5X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | EKWA451ELL680MUN3S vs 450CXW68MEFRRI14.5X31.5 |
EKHE451EC3680MUN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EKWA451ELL680MUN3S vs EKHE451EC3680MUN3S |
450CXW68MEFRCA14.5X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | EKWA451ELL680MUN3S vs 450CXW68MEFRCA14.5X31.5 |
450CXW68MEFRRX14.5X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | EKWA451ELL680MUN3S vs 450CXW68MEFRRX14.5X31.5 |