Part Details for EKWA451ELL680MUN3S by United Chemi-Con Inc
Overview of EKWA451ELL680MUN3S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKWA451ELL680MUN3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKWA451ELL680MUN3S-ND
|
DigiKey | CAP ALUM 68UF 20% 450V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
950 In Stock |
|
$0.9795 / $2.5600 | Buy Now |
DISTI #
661-EKWA451L680MUN3S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 68uF 450V RoHS: Compliant | 0 |
|
$1.3900 / $2.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.6300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Through Hole - 68uF (+/-) 20% - 450VDC - 14.5mm Dia x 31.5mm RoHS: Compliant |
500 In Stock |
|
$0.9920 / $2.4020 | Buy Now |
DISTI #
75701461
|
Verical | Cap Aluminum Lytic 68uF 450V 20% (14.5 X 31.5mm) Radial 7.5mm 530mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2325 | Americas - 500 |
|
$1.4300 / $3.1200 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Through Hole - 68uF (+/-) 20% - 450VDC - 14.5mm Dia x 31.5mm RoHS: Compliant |
500 In Stock |
|
$0.9920 / $2.4020 | Buy Now |