Part Details for EKWA451ELL820MLN3S by United Chemi-Con Inc
Overview of EKWA451ELL820MLN3S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKWA451ELL820MLN3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKWA451ELL820MLN3S-ND
|
DigiKey | CAP ALUM 82UF 20% 450V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
351 In Stock |
|
$0.9980 / $2.6600 | Buy Now |
DISTI #
661-EKWA451L820MLN3S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 82uF 450V RoHS: Compliant | 408 |
|
$1.6500 / $3.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.6800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Through Hole - 82uF (+/-) 20% - 450VDC - 16mm Dia x 31.5mm |
500 On Order |
|
$1.0300 / $2.4800 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Through Hole - 82uF (+/-) 20% - 450VDC - 16mm Dia x 31.5mm |
500 On Order |
|
$1.0300 / $2.4800 | Buy Now |