Part Details for EKWB421ELL121MM25S by United Chemi-Con Inc
Overview of EKWB421ELL121MM25S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKWB421ELL121MM25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKWB421ELL121MM25S-ND
|
DigiKey | CAP ALUM 120UF 20% 420V RAD TH Min Qty: 500 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0626 | Buy Now |
DISTI #
661-WB421ELL121MM25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded RoHS: Compliant | 0 |
|
$1.9900 / $2.0400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.9300 / $2.8200 | Buy Now | |
|
Master Electronics | 0 |
|
$1.9300 / $2.8200 | Buy Now |