Part Details for EKXE201ELL120MJC5S by United Chemi-Con Inc
Overview of EKXE201ELL120MJC5S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXE201ELL120MJC5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-5068-ND
|
DigiKey | CAP ALUM 12UF 20% 200V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
951 In Stock |
|
$0.2586 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1707 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1200 / $0.2624 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1200 / $0.2624 | Buy Now |