Part Details for EKXE401ELL3R3MJC5S by Chemi-Con
Overview of EKXE401ELL3R3MJC5S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EKXE401ELL3R3MJC5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKXE401ELL3R3MJC5S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 3.3uF 20% 400V Long Life RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 5700 In Stock |
|
$0.0910 | Buy Now |
Part Details for EKXE401ELL3R3MJC5S
EKXE401ELL3R3MJC5S CAD Models
EKXE401ELL3R3MJC5S Part Data Attributes
|
EKXE401ELL3R3MJC5S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKXE401ELL3R3MJC5S
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1528 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 60 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKXE401ELL3R3MJC5S
This table gives cross-reference parts and alternative options found for EKXE401ELL3R3MJC5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKXE401ELL3R3MJC5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NREHW3R3M400V10X12.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EKXE401ELL3R3MJC5S vs NREHW3R3M400V10X12.5F |
UVZ2G3R3MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | Nichicon Corporation | EKXE401ELL3R3MJC5S vs UVZ2G3R3MPD1CM |
NREHW3R3M400V10X12.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | EKXE401ELL3R3MJC5S vs NREHW3R3M400V10X12.5TBSTF |
NREHW3R3M400V10X12.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | EKXE401ELL3R3MJC5S vs NREHW3R3M400V10X12.5SPF |
NREHW3R3M400V10X12.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | EKXE401ELL3R3MJC5S vs NREHW3R3M400V10X12.5F3F |
RJ4-400V3R3MH3#-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | ELNA America Inc | EKXE401ELL3R3MJC5S vs RJ4-400V3R3MH3#-T2 |
NREHW3R3M400V10X12.5SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | EKXE401ELL3R3MJC5S vs NREHW3R3M400V10X12.5SP7.5LLF |
RJ4-400V3R3MH3#-GA0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | ELNA America Inc | EKXE401ELL3R3MJC5S vs RJ4-400V3R3MH3#-GA0 |
EKMG401ETD3R3MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EKXE401ELL3R3MJC5S vs EKMG401ETD3R3MJC5S |
RJ4-400V3R3MH3#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | ELNA America Inc | EKXE401ELL3R3MJC5S vs RJ4-400V3R3MH3#-S1 |