Part Details for EKXG161ELL331MMN3S by Chemi-Con
Overview of EKXG161ELL331MMN3S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXG161ELL331MMN3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKXG161ELL331MMN3S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 160volts 330uF 18x31.5 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.8700 / $1.2300 | Buy Now |
Part Details for EKXG161ELL331MMN3S
EKXG161ELL331MMN3S CAD Models
EKXG161ELL331MMN3S Part Data Attributes
|
EKXG161ELL331MMN3S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKXG161ELL331MMN3S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.212 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 1390 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKXG161ELL331MMN3S
This table gives cross-reference parts and alternative options found for EKXG161ELL331MMN3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKXG161ELL331MMN3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKE00KS333MG0K | CAP,AL2O3,330UF,160VDC,20% -TOL,20% +TOL | Vishay Roederstein | EKXG161ELL331MMN3S vs MALREKE00KS333MG0K |
NRWP331M160V18X31.5YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | EKXG161ELL331MMN3S vs NRWP331M160V18X31.5YF |
B43044A1337M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | EKXG161ELL331MMN3S vs B43044A1337M002 |
MALREKE00KS333M00K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160 V, 330 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | EKXG161ELL331MMN3S vs MALREKE00KS333M00K |
EKXG161ETE331MMN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | EKXG161ELL331MMN3S vs EKXG161ETE331MMN3S |
MALREKE05KS333M00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EKXG161ELL331MMN3S vs MALREKE05KS333M00K |
B43044A1337M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | EKXG161ELL331MMN3S vs B43044A1337M009 |
NRWP331M160V18X31.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | EKXG161ELL331MMN3S vs NRWP331M160V18X31.5F3F |
160PX330MEFCKC18X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKXG161ELL331MMN3S vs 160PX330MEFCKC18X31.5 |
UCS2C331MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | EKXG161ELL331MMN3S vs UCS2C331MHD1AA |