Part Details for EKXG161ELL470MJ20S by United Chemi-Con Inc
Overview of EKXG161ELL470MJ20S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for EKXG161ELL470MJ20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K3713
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 160V, Capacitance:47Μf, Voltage(Dc):160V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:8000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Chemi-Con EKXG161ELL470MJ20S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5090 / $1.1000 | Buy Now |
DISTI #
565-1426-ND
|
DigiKey | CAP ALUM 47UF 20% 160V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1680 In Stock |
|
$0.2432 / $0.8300 | Buy Now |
DISTI #
661-EKXG161ELL470MJ2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 160volts 47uF 10x20 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | KXG Series 160 V 47 uF 105 °C Ø 10 x 20 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$0.3450 / $0.3650 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 160V 20% (10 X 20mm) Radial 5mm 300mA 8000h 105°C Bulk RoHS: Compliant |
859 In Stock |
|
$0.3540 / $0.6205 | Buy Now |
DISTI #
51689603
|
Verical | Cap Aluminum Lytic 47uF 160V 20% (10 X 20mm) Radial 5mm 300mA 8000h 105°C Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1405 | Americas - 850 |
|
$0.4672 / $0.8067 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 47uF 160V 20% (10 X 20mm) Radial 5mm 300mA 8000h 105°C Bulk RoHS: Compliant |
859 In Stock |
|
$0.3540 / $0.6205 | Buy Now |
Part Details for EKXG161ELL470MJ20S
EKXG161ELL470MJ20S CAD Models
EKXG161ELL470MJ20S Part Data Attributes
|
EKXG161ELL470MJ20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXG161ELL470MJ20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 750 mA | |
Series | KXG | |
Terminal Pitch | 5 mm |