Part Details for EKXG161ETD470MJ20S by United Chemi-Con Inc
Overview of EKXG161ETD470MJ20S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for EKXG161ETD470MJ20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R7977
|
Newark | Bulk/Capacitor, Aluminum, 160 V, Cap.47 , Dia.10 , Leng.20 Rohs Compliant: Yes |Chemi-Con EKXG161ETD470MJ20S Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3830 | Buy Now |
|
Future Electronics | KXG Series 160 v 47 uf 105'c 10x20mm LS=5mm 8k Hours Rdl Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Ammo Pack | 0Ammo Pack |
|
$0.3300 / $0.3550 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 160V 20% (10 X 20mm) Radial 5mm 300mA 8000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.2226 / $0.4923 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 47uF 160V 20% (10 X 20mm) Radial 5mm 300mA 8000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.2226 / $0.4923 | Buy Now |
Part Details for EKXG161ETD470MJ20S
EKXG161ETD470MJ20S CAD Models
EKXG161ETD470MJ20S Part Data Attributes
|
EKXG161ETD470MJ20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXG161ETD470MJ20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 750 mA | |
Series | KXG | |
Terminal Pitch | 5 mm |