Part Details for EKXG201ELL680MK20S by United Chemi-Con Inc
Overview of EKXG201ELL680MK20S by United Chemi-Con Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for EKXG201ELL680MK20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K3722
|
Newark | Aluminum Electrolytic Capacitor, 68Uf, 200V, Capacitance:68µf, Voltage(Dc):200V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:8000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Chemi-Con EKXG201ELL680MK20S RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6730 | Buy Now |
DISTI #
565-1436-ND
|
DigiKey | CAP ALUM 68UF 20% 200V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
3020 In Stock |
|
$0.4412 / $1.5200 | Buy Now |
DISTI #
661-EKXG201ELL680MK2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 200volts 68uF 12.5x20 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | KXG Series 68 uF 200 V 20 % Surface Mount Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.6300 / $0.6650 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 68uF 200V 20% (12.5 X 20mm) Radial 5mm 470mA 10000h 105°C Bulk RoHS: Compliant |
1953 In Stock |
|
$0.3454 / $0.6249 | Buy Now |
DISTI #
77272493
|
Verical | Cap Aluminum Lytic 68uF 200V 20% (12.5 X 20mm) Radial 5mm 470mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 2233 | Americas - 2352 |
|
$0.3491 / $0.4953 | Buy Now |
DISTI #
65270558
|
Verical | Cap Aluminum Lytic 68uF 200V 20% (12.5 X 20mm) Radial 5mm 470mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 25 Date Code: 2233 | Americas - 1950 |
|
$0.4794 / $0.8124 | Buy Now |
DISTI #
C1S758600083120
|
Chip1Stop | Cap Aluminum Lytic 68uF 200V 20% (12.5 X 20mm) Radial 5mm 470mA 10000h 105C Bulk RoHS: Compliant pbFree: Yes | 2352 |
|
$0.3770 / $0.4186 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 68uF 200V 20% (12.5 X 20mm) Radial 5mm 470mA 10000h 105°C Bulk RoHS: Compliant |
1953 In Stock |
|
$0.3454 / $0.6249 | Buy Now |
Part Details for EKXG201ELL680MK20S
EKXG201ELL680MK20S CAD Models
EKXG201ELL680MK20S Part Data Attributes
|
EKXG201ELL680MK20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXG201ELL680MK20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1175 mA | |
Series | KXG | |
Terminal Pitch | 5 mm |