Part Details for EKXG201ETD330MJ20S by United Chemi-Con Inc
Overview of EKXG201ETD330MJ20S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for EKXG201ETD330MJ20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M7331
|
Newark | Ammo/Aluminum Electrolytic Capacitor, High Ripple, Radial Lead Rohs Compliant: Yes |Chemi-Con EKXG201ETD330MJ20S Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5030 | Buy Now |
DISTI #
661-EKXG201ETD330MJ2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 200volts 33uF 10x20 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$0.3240 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 200V 20% (10 X 20mm) Radial 5mm 260mA 8000h 105°C Ammo |
1530 In Stock |
|
$0.1922 / $0.3591 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 800 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 33uF 200V 20% (10 X 20mm) Radial 5mm 260mA 8000h 105°C Ammo |
1530 In Stock |
|
$0.1922 / $0.3591 | Buy Now |
Part Details for EKXG201ETD330MJ20S
EKXG201ETD330MJ20S CAD Models
EKXG201ETD330MJ20S Part Data Attributes
|
EKXG201ETD330MJ20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXG201ETD330MJ20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 650 mA | |
Series | KXG | |
Terminal Pitch | 5 mm |