Part Details for EKXG251ELL151MM25S by Chemi-Con
Overview of EKXG251ELL151MM25S by Chemi-Con
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXG251ELL151MM25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKXG251ELL151MM25S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 250volts 150uF 18X25 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.9300 / $1.1000 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure18X25 Capacitance150uF Voltage Rating250V | 20000 |
|
$0.7204 | Buy Now |
|
CHIPMALL.COM LIMITED | 150uF 250V 20% Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 451 |
|
$0.5951 / $1.0002 | Buy Now |
|
LCSC | 150uF 250V 20% PluginD18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 451 |
|
$0.6073 / $1.0206 | Buy Now |
Part Details for EKXG251ELL151MM25S
EKXG251ELL151MM25S CAD Models
EKXG251ELL151MM25S Part Data Attributes:
|
EKXG251ELL151MM25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKXG251ELL151MM25S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.6 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 860 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKXG251ELL151MM25S
This table gives cross-reference parts and alternative options found for EKXG251ELL151MM25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKXG251ELL151MM25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RH2E157M18025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | EKXG251ELL151MM25S vs RH2E157M18025CS |