Part Details for EKXG251ELL151MM25S by United Chemi-Con Inc
Overview of EKXG251ELL151MM25S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for EKXG251ELL151MM25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-1448-ND
|
DigiKey | CAP ALUM 150UF 20% 250V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2028 In Stock |
|
$0.8942 / $2.3400 | Buy Now |
|
Future Electronics | KXG Series 250 V 150 uF Ø18x25mm LS=7.5mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$1.3800 / $1.5700 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 150uF 250V 20% (18 X 25mm) Radial 7.5mm 860mA 10000h 105°C Bulk RoHS: Compliant |
1012 In Stock |
|
$1.4200 / $2.5800 | Buy Now |
DISTI #
51705626
|
Verical | Cap Aluminum Lytic 150uF 250V 20% (18 X 25mm) Radial 7.5mm 860mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1311 | Americas - 1010 |
|
$1.8720 / $3.3540 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 150uF 250V 20% (18 X 25mm) Radial 7.5mm 860mA 10000h 105°C Bulk RoHS: Compliant |
1012 In Stock |
|
$1.4200 / $2.5800 | Buy Now |
Part Details for EKXG251ELL151MM25S
EKXG251ELL151MM25S CAD Models
EKXG251ELL151MM25S Part Data Attributes
|
EKXG251ELL151MM25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXG251ELL151MM25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 150uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1935 mA | |
Series | KXG | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm |