Part Details for EKXG251ELL220MJ20S by United Chemi-Con Inc
Overview of EKXG251ELL220MJ20S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for EKXG251ELL220MJ20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K3726
|
Newark | Aluminum Electrolytic Capacitor, 22Uf, 250V 20%, Capacitance:22µf, Voltage(Dc):250V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Chemi-Con EKXG251ELL220MJ20S RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4730 | Buy Now |
DISTI #
565-1442-ND
|
DigiKey | CAP ALUM 22UF 20% 250V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1 In Stock |
|
$0.3548 / $1.0000 | Buy Now |
|
Future Electronics | KXG Series 22 uF 250 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 1490Bag |
|
$0.3900 / $0.4750 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 22uF 250V 20% (10 X 20mm) Radial 5mm 200mA 8000h 105°C Bulk RoHS: Compliant |
2928 In Stock |
|
$0.2332 / $0.5384 | Buy Now |
DISTI #
67562122
|
Verical | Cap Aluminum Lytic 22uF 250V 20% (10 X 20mm) Radial 5mm 200mA 8000h 105°C Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2311 | Americas - 2900 |
|
$0.3184 / $0.6999 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 150 |
|
$2.0000 / $3.0800 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 22uF 250V 20% (10 X 20mm) Radial 5mm 200mA 8000h 105°C Bulk RoHS: Compliant |
2928 In Stock |
|
$0.2332 / $0.5384 | Buy Now |
Part Details for EKXG251ELL220MJ20S
EKXG251ELL220MJ20S CAD Models
EKXG251ELL220MJ20S Part Data Attributes
|
EKXG251ELL220MJ20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXG251ELL220MJ20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 500 mA | |
Series | KXG | |
Terminal Pitch | 5 mm |