Part Details for EKXG251ELL221MMN3S by United Chemi-Con Inc
Overview of EKXG251ELL221MMN3S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for EKXG251ELL221MMN3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKXG251ELL221MMN3S-ND
|
DigiKey | CAP ALUM 220UF 20% 250V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
483 In Stock |
|
$1.1292 / $2.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$1.7600 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 250V 20% (18 X 31.5mm) Radial 7.5mm 1130mA 10000h 105°C Bulk RoHS: Compliant |
1140 In Stock |
|
$1.0900 / $2.4200 | Buy Now |
DISTI #
66742339
|
Verical | Cap Aluminum Lytic 220uF 250V 20% (18 X 31.5mm) Radial 7.5mm 1130mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2249 | Americas - 1140 |
|
$1.5470 / $3.1460 | Buy Now |
|
Quest Components | 188 |
|
$6.2700 / $11.4000 | Buy Now | |
|
Master Electronics | Cap Aluminum Lytic 220uF 250V 20% (18 X 31.5mm) Radial 7.5mm 1130mA 10000h 105°C Bulk RoHS: Compliant |
1140 In Stock |
|
$1.0900 / $2.4200 | Buy Now |
Part Details for EKXG251ELL221MMN3S
EKXG251ELL221MMN3S CAD Models
EKXG251ELL221MMN3S Part Data Attributes
|
EKXG251ELL221MMN3S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXG251ELL221MMN3S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2545 mA | |
Series | KXG | |
Terminal Pitch | 7.5 mm |