There are no models available for this part yet.
Overview of EKXG251ELL470MK20S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for EKXG251ELL470MK20S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23K3728
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 250V, Capacitance:47µf, Voltage(Dc):250V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:8000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Chemi-Con EKXG251ELL470MK20S RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8080 | Buy Now | |
DISTI #
565-1444-ND
|
DigiKey | CAP ALUM 47UF 20% 250V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
91632 In Stock |
|
$0.3300 / $0.7100 | Buy Now | |
Future Electronics | KXG Series 250 V 47 uF Ø12.5x20mm LS=5mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.5200 / $0.6300 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 47uF 250V 20% (12.5 X 20mm) Radial 5mm 390mA 10000h 105°C Bulk RoHS: Compliant |
3968 In Stock |
|
$0.3186 / $0.5261 | Buy Now | ||
DISTI #
70351611
|
Verical | Cap Aluminum Lytic 47uF 250V 20% (12.5 X 20mm) Radial 5mm 390mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 25 Date Code: 2323 | Americas - 3950 |
|
$0.4024 / $0.7168 | Buy Now | |
Quest Components | 200 |
|
$0.9900 / $1.9800 | Buy Now | |||
Master Electronics | Cap Aluminum Lytic 47uF 250V 20% (12.5 X 20mm) Radial 5mm 390mA 10000h 105°C Bulk RoHS: Compliant |
3968 In Stock |
|
$0.3186 / $0.5261 | Buy Now |
CAD Models for EKXG251ELL470MK20S by United Chemi-Con Inc
Part Data Attributes for EKXG251ELL470MK20S by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
47 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
20 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Ripple Current
|
975 mA
|
Series
|
KXG
|
Terminal Pitch
|
5 mm
|
Related Parts for EKXG251ELL470MK20S
-
EKZE250ETD471MJ16SFixed Capacitors
-
RC0603DR-073K9LFixed Resistors
-
302-S401Headers and Edge Type Connectors
-
SDR0403-4R7MLFixed Inductors
-
SMD1200PL-TPRectifier Diodes
-
MPZ2012S102AT000Data Line Filters
-
FQD4P25TM-WSPower Field-Effect Transistors
-
5KP20A-TPTransient Suppressors
-
MC9S12A128CPVEMicrocontrollers