Part Details for EKXG351ELL121MMN3S by United Chemi-Con Inc
Overview of EKXG351ELL121MMN3S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for EKXG351ELL121MMN3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K3733
|
Newark | Aluminum Electrolytic Capacitor, 120Uf, 350V, Capacitance:120µf, Voltage(Dc):350V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:8000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Esr:- Rohs Compliant: Yes |Chemi-Con EKXG351ELL121MMN3S RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $2.9200 | Buy Now |
DISTI #
565-1458-ND
|
DigiKey | CAP ALUM 120UF 20% 350V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
490 In Stock |
|
$1.8286 / $4.4500 | Buy Now |
|
Future Electronics | KXG Series 120 uF 350 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 250 Container: Bag | 0Bag |
|
$2.0300 / $2.3000 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 120uF 350V 20% (18 X 31.5mm) Radial 7.5mm 830mA 10000h 105°C Bulk RoHS: Compliant |
250 In Stock |
|
$1.7800 / $3.3500 | Buy Now |
DISTI #
77264174
|
Verical | Cap Aluminum Lytic 120uF 350V 20% (18 X 31.5mm) Radial 7.5mm 830mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2325 | Americas - 250 |
|
$2.4570 / $4.3550 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 120uF 350V 20% (18 X 31.5mm) Radial 7.5mm 830mA 10000h 105°C Bulk RoHS: Compliant |
250 In Stock |
|
$1.7800 / $3.3500 | Buy Now |
Part Details for EKXG351ELL121MMN3S
EKXG351ELL121MMN3S CAD Models
EKXG351ELL121MMN3S Part Data Attributes
|
EKXG351ELL121MMN3S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXG351ELL121MMN3S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1865 mA | |
Series | KXG | |
Terminal Pitch | 7.5 mm |