Part Details for EKXG351ELL470ML20S by United Chemi-Con Inc
Overview of EKXG351ELL470ML20S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for EKXG351ELL470ML20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-1453-ND
|
DigiKey | CAP ALUM 47UF 20% 350V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
630 In Stock |
|
$0.8750 / $2.2900 | Buy Now |
|
Future Electronics | KXG Series 350 V 47 uF Ø16x20mm LS=7.5mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.9500 / $1.0300 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 350V 20% (16 X 20mm) Radial 7.5mm 430mA 10000h 105°C Bulk RoHS: Compliant |
676 In Stock |
|
$0.6220 / $1.4140 | Buy Now |
DISTI #
51680364
|
Verical | Cap Aluminum Lytic 47uF 350V 20% (16 X 20mm) Radial 7.5mm 430mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1814 | Americas - 675 |
|
$0.8567 / $1.8330 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 47uF 350V 20% (16 X 20mm) Radial 7.5mm 430mA 10000h 105°C Bulk RoHS: Compliant |
676 In Stock |
|
$0.6220 / $1.4140 | Buy Now |
Part Details for EKXG351ELL470ML20S
EKXG351ELL470ML20S CAD Models
EKXG351ELL470ML20S Part Data Attributes
|
EKXG351ELL470ML20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXG351ELL470ML20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1075 mA | |
Series | KXG | |
Terminal Pitch | 7.5 mm |