Part Details for EKXG351ELL680MM20S by United Chemi-Con Inc
Overview of EKXG351ELL680MM20S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for EKXG351ELL680MM20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-1455-ND
|
DigiKey | CAP ALUM 68UF 20% 350V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
28 In Stock |
|
$0.8167 / $2.1400 | Buy Now |
|
Future Electronics | KXG Series 68 uF 350 V Ø18x20mm LS=7.5mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$1.2600 / $1.4400 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 68uF 350V 20% (18 X 20mm) Radial 7.5mm 550mA 10000h 105°C Bulk RoHS: Compliant |
1400 In Stock |
|
$0.7960 / $1.7470 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 68uF 350V 20% (18 X 20mm) Radial 7.5mm 550mA 10000h 105°C Bulk RoHS: Compliant |
1400 In Stock |
|
$0.7960 / $1.7470 | Buy Now |
Part Details for EKXG351ELL680MM20S
EKXG351ELL680MM20S CAD Models
EKXG351ELL680MM20S Part Data Attributes
|
EKXG351ELL680MM20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXG351ELL680MM20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1375 mA | |
Series | KXG | |
Terminal Pitch | 7.5 mm |